Analog Devices AD7688BRMZ, 16-Bit Serial ADC Differential Input, 10-Pin MSOP

  • RS-artikelnummer 629-3056
  • Tillv. art.nr AD7688BRMZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Analogue to Digital Converters 16 Bit, 200kSPS to 999kSPS, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifikationer
Attribute Value
Resolution 16-bit
Number of ADCs 1
Digital Interface Type Serial (SPI/QSPI/Microwire)
Mounting Type Surface Mount
Number of Input Channels 1
Sampling Rate 500ksps
Architecture SAR
Typical Single Supply Voltage 5 V
Package Type MSOP
Pin Count 10
Input Signal Type Differential
Input Type Voltage
Integral Nonlinearity Error ±1.5LSB
Length 3mm
Maximum Operating Temperature +85 °C
Height 0.85mm
Width 3mm
Minimum Operating Temperature -40 °C
Dimensions 3 x 3 x 0.85mm
49 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
285,69 kr
(exkl. moms)
357,11 kr
(inkl. moms)
Enheter
Per unit
1 - 9
285,69 kr
10 - 24
266,26 kr
25 +
253,43 kr
Förpackningsalternativ: