Analog Devices AD7719BRZ, 24-bit Serial ADC Dual Differential, Pseudo Differential, Single Ended Input, 28-Pin SOIC W

  • RS-artikelnummer 538-7548
  • Tillv. art.nr AD7719BRZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifikationer
Attribute Value
Resolution 24-bit
Number of ADCs 2
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Number of Input Channels 6
Sampling Rate 0.105ksps
Architecture Delta Sigma
Typical Single Supply Voltage 3 V, 5 V
Package Type SOIC W
Pin Count 28
Input Signal Type Differential, Pseudo Differential, Single Ended
Input Type Voltage
Integral Nonlinearity Error ±15ppm FSR
Dimensions 18.1 x 7.6 x 2.35mm
Maximum Operating Temperature +85 °C
Height 2.35mm
Width 7.6mm
Length 18.1mm
Minimum Operating Temperature -40 °C
83 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
147,38 kr
(exkl. moms)
184,22 kr
(inkl. moms)
Enheter
Per unit
1 +
147,38 kr
Förpackningsalternativ:
Related Products
Description:
From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) ...
Description:
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats. Available in both Through-hole and Surface Mount packages.
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...