Analog Devices AD7866ARUZ, 12-bit Serial ADC Dual-Channel, 20-Pin TSSOP
- RS-artikelnummer:
- 538-7201
- Tillv. art.nr:
- AD7866ARUZ
- Tillverkare / varumärke:
- Analog Devices
Enheter | Per unit |
1 - 14 | 121,78 kr |
15 - 37 | 107,49 kr |
38 + | 101,09 kr |
Analogue to Digital Converters 12 Bit, 4-Channel, Analog Devices
Attribute | Value |
Resolution | 12-bit |
Number of ADCs | 2 |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Mounting Type | Surface Mount |
Number of Input Channels | 4 |
Sampling Rate | 1000ksps |
Architecture | SAR |
Typical Single Supply Voltage | 3 V, 5 V |
Package Type | TSSOP |
Pin Count | 20 |
Input Signal Type | Single Ended |
Input Type | Voltage |
Integral Nonlinearity Error | ±1.5LSB |
Height | 1.05mm |
Dimensions | 6.5 x 4.4 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Width | 4.4mm |
Length | 6.5mm |