Analog Devices AD7910ARMZ, 10-bit Serial ADC, 8-Pin MSOP

  • RS-artikelnummer 538-6501
  • Tillv. art.nr AD7910ARMZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Analogue to Digital Converters 10 Bit, Single-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifikationer
Attribute Value
Resolution 10-bit
Number of ADCs 1
Digital Interface Type Serial (SPI/QSPI/Microwire)
Mounting Type Surface Mount
Number of Input Channels 1
Sampling Rate 250ksps
Architecture SAR
Typical Single Supply Voltage 2.5 V, 3.3 V, 5 V
Package Type MSOP
Pin Count 8
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±0.5LSB
Length 3mm
Dimensions 3 x 3 x 0.85mm
Width 3mm
Minimum Operating Temperature -40 °C
Height 0.85mm
Maximum Operating Temperature +85 °C
22 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
27,15 kr
(exkl. moms)
33,94 kr
(inkl. moms)
Enheter
Per unit
1 +
27,15 kr
Förpackningsalternativ: