Analog Devices AD7791BRMZ, 24-bit Serial ADC Differential Input, 10-Pin MSOP

  • RS-artikelnummer 538-6141
  • Tillv. art.nr AD7791BRMZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Analogue to Digital Converters 24 Bit, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifikationer
Attribute Value
Resolution 24-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Number of Input Channels 1
Sampling Rate 0.12ksps
Architecture Delta Sigma
Typical Single Supply Voltage 3.3 V, 5 V
Package Type MSOP
Pin Count 10
Input Signal Type Differential
Input Type Voltage
Integral Nonlinearity Error ±15ppm FSR
Height 0.85mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Length 3mm
Width 3mm
Dimensions 3 x 3 x 0.85mm
18 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
83,96 kr
(exkl. moms)
104,95 kr
(inkl. moms)
Enheter
Per unit
1 - 9
83,96 kr
10 - 24
75,38 kr
25 +
70,83 kr
Förpackningsalternativ:
Related Products
The LTC2411/LTC2411-1 are 2.7V to 5.5V micropower 24-bit ...
Description:
The LTC2411/LTC2411-1 are 2.7V to 5.5V micropower 24-bit differential Delta Sigma analog-to-digital converters with an integrated oscillator, 2ppm INL and 0.29ppm RMS noise. They use delta-sigma technology and provide single cycle settling time for multiplexed applications. Through a single pin, ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) ...
Description:
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats. Available in both Through-hole and Surface Mount packages.