Analog Devices AD9240ASZ, 14-bit Parallel ADC Differential, Single Ended Input, 44-Pin MQFP

  • RS-artikelnummer 523-8272
  • Tillv. art.nr AD9240ASZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Analogue to Digital Converters 14 Bit, Single-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifikationer
Attribute Value
Resolution 14-bit
Number of ADCs 1
Digital Interface Type Parallel
Number of Input Channels 1
Mounting Type Surface Mount
Sampling Rate 10000ksps
Architecture Pipelined
Typical Single Supply Voltage 5 V
Package Type MQFP
Pin Count 44
Input Signal Type Differential, Single Ended
Input Type Voltage
Integral Nonlinearity Error ±2.5LSB
Height 2mm
Dimensions 10 x 10 x 2mm
Length 10mm
Maximum Operating Temperature +85 °C
Width 10mm
Minimum Operating Temperature -40 °C
1 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
338,22 kr
(exkl. moms)
422,78 kr
(inkl. moms)
Enheter
Per unit
1 - 18
338,22 kr
19 - 47
318,68 kr
48 +
299,34 kr
Förpackningsalternativ:
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
The AD7899 is a fast, low power, 14-bit ...
Description:
The AD7899 is a fast, low power, 14-bit A/D converter that operates from a single +5 V supply. The part contains a 2.0 μs successive approximation ADC, a track/hold amplifier, 2.5 V reference, on chip clock oscillator, signal conditioning circuitry ...
Description:
From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.