Analog Devices AD7893ARZ-10, 12-bit Serial ADC, 8-Pin SOIC
- RS-artikelnummer:
- 523-7033
- Tillv. art.nr:
- AD7893ARZ-10
- Tillverkare / varumärke:
- Analog Devices
Enheter | Per unit |
1 - 19 | 239,73 kr |
20 - 48 | 222,88 kr |
49 + | 212,64 kr |
Analogue to Digital Converters 12 Bit, Single, 115kSPS to 125kSPS, Analog Devices
Attribute | Value |
Resolution | 12-bit |
Number of ADCs | 1 |
Digital Interface Type | Serial |
Mounting Type | Surface Mount |
Number of Input Channels | 1 |
Sampling Rate | 117ksps |
Architecture | SAR |
Typical Single Supply Voltage | 5 V |
Package Type | SOIC |
Pin Count | 8 |
Input Signal Type | Single Ended |
Input Type | Voltage |
Integral Nonlinearity Error | ±1LSB |
Length | 5mm |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Width | 4mm |
Minimum Operating Temperature | -40 °C |
Height | 1.5mm |