Analog Devices LTC1867CGN#PBF, 16-bit Serial ADC 8-Channel Differential, Single Ended Input, 16-Pin SSOP
- RS-artikelnummer:
- 506-1527
- Tillv. art.nr:
- LTC1867CGN#PBF
- Tillverkare / varumärke:
- Analog Devices
Enheter | Per unit |
1 - 4 | 167,10 kr |
5 - 24 | 158,79 kr |
25 - 49 | 130,53 kr |
50 + | 127,65 kr |
Analogue to Digital Converters 16 Bit, Linear Technology
Attribute | Value |
Resolution | 16-bit |
Number of ADCs | 8 |
Digital Interface Type | Serial (SPI/Microwire) |
Mounting Type | Surface Mount |
Number of Input Channels | 8 |
Sampling Rate | 200ksps |
Architecture | SAR |
Typical Single Supply Voltage | 5 V |
Package Type | SSOP |
Pin Count | 16 |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Integral Nonlinearity Error | ±4LSB |
Maximum Operating Temperature | +70 °C |
Length | 4.98mm |
Width | 3.99mm |
Dimensions | 4.98 x 3.99 x 1.5mm |
Minimum Operating Temperature | 0 °C |
Height | 1.5mm |