Analog Devices AD7476ABRMZ, 12-bit Serial ADC, 8-Pin MSOP
- RS-artikelnummer:
- 497-0199
- Tillv. art.nr:
- AD7476ABRMZ
- Tillverkare / varumärke:
- Analog Devices
Enheter | Per unit |
1 - 9 | 104,83 kr |
10 - 24 | 94,38 kr |
25 + | 88,83 kr |
Analogue to Digital Converters 12 Bit, Single, 1MSPS, Analog Devices
Attribute | Value |
Resolution | 12-bit |
Number of ADCs | 1 |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Mounting Type | Surface Mount |
Number of Input Channels | 1 |
Sampling Rate | 1000ksps |
Architecture | SAR |
Typical Single Supply Voltage | 2.5 V, 3.3 V, 5 V |
Package Type | MSOP |
Pin Count | 8 |
Input Signal Type | Single Ended |
Input Type | Voltage |
Integral Nonlinearity Error | ±1.5LSB |
Height | 0.85mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 3 x 3 x 0.85mm |
Length | 3mm |
Width | 3mm |