Analog Devices AD7924BRUZ, 12-bit Serial ADC, 16-Pin TSSOP

  • RS-artikelnummer 497-0127
  • Tillv. art.nr AD7924BRUZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Analogue to Digital Converters 12 Bit, 4-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifikationer
Attribute Value
Resolution 12-bit
Number of ADCs 1
Digital Interface Type Serial (SPI/QSPI/Microwire)
Mounting Type Surface Mount
Number of Input Channels 4
Sampling Rate 1000ksps
Architecture SAR
Typical Single Supply Voltage 3 V, 5 V
Package Type TSSOP
Pin Count 16
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±1LSB
Minimum Operating Temperature -40 °C
Height 1.05mm
Length 5mm
Dimensions 5 x 4.4 x 1.05mm
Width 4.4mm
Maximum Operating Temperature +85 °C
32 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
98,44 kr
(exkl. moms)
123,05 kr
(inkl. moms)
Enheter
Per unit
1 - 18
98,44 kr
19 - 47
89,96 kr
48 +
81,58 kr
Förpackningsalternativ:
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...