Analog Devices AD7927BRUZ, 12-bit Serial ADC, 20-Pin TSSOP
501 I lager för leverans inom 1 arbetsdagar
Lagt till varukorgen
Förpackningsalternativ:
- RS-artikelnummer:
- 496-9824
- Tillv. art.nr:
- AD7927BRUZ
- Tillverkare / varumärke:
- Analog Devices
Enheter | Per unit |
1 - 14 | 65,37 kr |
15 - 37 | 61,00 kr |
38 + | 56,73 kr |
Analogue to Digital Converters 12 Bit, 8-Channel, Analog Devices
Attribute | Value |
Resolution | 12-bit |
Number of ADCs | 1 |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Mounting Type | Surface Mount |
Number of Input Channels | 8 |
Sampling Rate | 200ksps |
Architecture | SAR |
Typical Single Supply Voltage | 3 V, 5 V |
Package Type | TSSOP |
Pin Count | 20 |
Input Signal Type | Single Ended |
Input Type | Voltage |
Integral Nonlinearity Error | ±1LSB |
Width | 4.4mm |
Maximum Operating Temperature | +85 °C |
Height | 1.05mm |
Dimensions | 6.5 x 4.4 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Length | 6.5mm |