Sök efter P/N

Maxim Integrated MAX11206EEE+, 20 bit Serial ADC Differential Input, 16-Pin QSOP


200 I lager för leverans inom 1 arbetsdagar
Add to Basket

Pris (ex. moms) Each (In a Tube of 100)

22,968 kr

(exkl. moms)

28,71 kr

(inkl. moms)

Enheter

Lagt till varukorgen

RS-artikelnummer:
191-5245
Tillv. art.nr:
MAX11206EEE+
Tillverkare / varumärke:
Maxim Integrated
EnheterPer unitPer Tube*
100 +22,968 kr2 296,80 kr
*price indicative


AttributeValue
Resolution20 bit
Number of ADCs1
Digital Interface TypeSerial-SPI
Number of Input Channels1
Mounting TypeSurface Mount
Sampling Rate480sps
ArchitectureDelta Sigma
Typical Single Supply Voltage2.7 → 3.6 V
Package TypeQSOP
Pin Count16
Input Signal TypeDifferential
Input TypeDifferential
Power Supply TypeSingle
Integral Nonlinearity Error±10ppm FSR
Maximum Operating Temperature+85 °C
Length4.98mm
Dimensions4.98 x 3.99 x 1.65mm
Minimum Operating Temperature-40 °C
Width3.99mm
Height1.65mm