Sök efter P/N

Analog Devices AD9283BRSZ-100, 8 bit Parallel ADC Differential, Single Ended Input, 20-Pin SSOP


71 I lager för leverans inom 1 arbetsdagar
Add to Basket

Pris (ex. moms) Each

115,17 kr

(exkl. moms)

143,96 kr

(inkl. moms)

Enheter

Lagt till varukorgen

Förpackningsalternativ:
RS-artikelnummer:
183-2131
Tillv. art.nr:
AD9283BRSZ-100
Tillverkare / varumärke:
Analog Devices
COO (Country of Origin):
TW
EnheterPer unit
1 - 9115,17 kr
10 - 2498,96 kr
25 +93,42 kr


AttributeValue
Resolution8 bit
Number of ADCs1
Digital Interface TypeParallel
Mounting TypeSurface Mount
Number of Input Channels1
Sampling Rate100Msps
ArchitecturePipelined
Typical Single Supply Voltage2.7 → 3.6 V
Package TypeSSOP
Pin Count20
Input Signal TypeDifferential, Single Ended
Input TypeDifferential, Single Ended
Power Supply TypeSingle
Integral Nonlinearity Error±1.5LSB
Width5.38mm
Dimensions7.5 x 5.38 x 1.78mm
Height1.78mm
Length7.5mm
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+85 °C