Analog Devices AD7813YRUZ, 10 bit Parallel ADC, 16-Pin TSSOP

  • RS-artikelnummer 183-1734
  • Tillv. art.nr AD7813YRUZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): TW
Produktdetaljer

8-/10-Bit ADC with 2.3 μs Conversion Time
On-Chip Track and Hold
Operating Supply Range: 2.7 V to 5.5 V
8-Bit Parallel Interface
8-Bit + 2-Bit Read
Analog Input Range: 0 V to VREF
Reference Input Range: 1.2 V to VDD
Specifications at 2.7 V–3.6 V and 5 V ± 10%
Power Performance
Normal Operation
10.5 mW, VDD = 3 V
Automatic Power-Down
34.6 μW @ 1 kSPS, VDD = 3 V

Specifikationer
Attribute Value
Resolution 10 bit
Number of ADCs 1
Digital Interface Type Parallel
Number of Input Channels 1
Mounting Type Surface Mount
Sampling Rate 100ksps
Architecture SAR
Typical Single Supply Voltage 2.7 → 5.5 V
Package Type TSSOP
Pin Count 16
Input Signal Type Single Ended
Input Type Single Ended
Power Supply Type Single
Integral Nonlinearity Error ±1LSB
Length 5.1mm
Width 4.5mm
Maximum Operating Temperature +150 °C
Height 0.95mm
Dimensions 5.1 x 4.5 x 0.95mm
192 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 96)
55,743 kr
(exkl. moms)
69,679 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
96 +
55,743 kr
5 351,328 kr
Related Products
Linear Technology broad range of general purpose successive ...
Description:
Linear Technology broad range of general purpose successive approximation register (SAR) analog to digital converters (ADC) complete with 10-bit resolution have sample rates up to 5Msps. The SAR ADC provides a single channel or multiplexed as well as simultaneous sampling ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...