Analog Devices AD7450ABRMZ, 12 bit Serial ADC Differential Input, 8-Pin MSOP

  • RS-artikelnummer 183-1728
  • Tillv. art.nr AD7450ABRMZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): IE
Produktdetaljer

Fast throughput rate: 1 MSPS
Specified for VDD of 3 V and 5 V
Low power at max throughput rate
4 mW max at 1 MSPS with 3 V supplies
9.25 mW max at 1 MSPS with 5 V supplies
Fully differential analog input
Wide input bandwidth
70 dB SINAD at 100 kHz input frequency
Flexible power/serial clock speed management
No pipeline delays
High speed serial interface
SPI/QSPI™/MICROWIRE™/ DSP compatible
Power-down mode: 1 μA max
8-lead SOT-23 and MSOP packages
Applications
Transducer interface
Battery-powered systems
Data acquisition systems
Portable instrumentation
Motor control

Specifikationer
Attribute Value
Resolution 12 bit
Number of ADCs 1
Digital Interface Type Serial
Number of Input Channels 1
Mounting Type Surface Mount
Sampling Rate 1Msps
Architecture SAR
Typical Single Supply Voltage 2.75 → 5.25 V
Package Type MSOP
Pin Count 8
Input Signal Type Differential
Input Type Differential
Power Supply Type Single
Integral Nonlinearity Error ±0.5LSB
Length 3.2mm
Dimensions 3.2 x 3.2 x 0.95mm
Width 3.2mm
Minimum Operating Temperature -40 °C
Height 0.95mm
Maximum Operating Temperature +85 °C
Det är tyvärr inte möjligt att visa lagerbehållning för närvarande. Uppdatera sidan och försök igen.
Pris (ex. moms) Each (In a Tube of 50)
86,312 kr
(exkl. moms)
107,89 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
50 - 50
86,312 kr
4 315,60 kr
100 +
77,662 kr
3 883,10 kr
Nästa dag-leverans inte möjlig
Related Products
The AD7899 is a fast, low power, 14-bit ...
Description:
The AD7899 is a fast, low power, 14-bit A/D converter that operates from a single +5 V supply. The part contains a 2.0 μs successive approximation ADC, a track/hold amplifier, 2.5 V reference, on chip clock oscillator, signal conditioning circuitry ...
The AD9281 is a complete dual channel, 28 ...
Description:
The AD9281 is a complete dual channel, 28 MSPS, 8-bit CMOS ADC. The AD9281 is optimized specifically for applications where close matching between two ADCs is required (e.g., I/Q channels in communications applications). The 28 MHz sampling rate and wide ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...