Analog Devices AD9251BCPZ-20, 14-bit Serial ADC Dual Differential Input, 64-Pin LFCSP

  • RS-artikelnummer 160-2845
  • Tillv. art.nr AD9251BCPZ-20
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): TW
Produktdetaljer

Analogue to Digital Converters 14 Bit, Multi-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifikationer
Attribute Value
Resolution 14-bit
Number of ADCs 2
Digital Interface Type Parallel & Serial (SPI)
Number of Input Channels 2
Mounting Type Surface Mount
Sampling Rate 20Msps
Architecture Pipelined
Typical Single Supply Voltage 1.8 V
Package Type LFCSP
Pin Count 64
Input Signal Type Differential
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error ±1.75LSB
Width 8.75mm
Height 0.95mm
Dimensions 9 x 8.75 x 0.95mm
Length 9mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Tillfälligt slut i lager – restorder för leverans 2020-06-12
Pris (ex. moms) Each (In a Tray of 260)
267,827 kr
(exkl. moms)
334,784 kr
(inkl. moms)
Enheter
Per unit
Per Tray*
260 +
267,827 kr
69 635,02 kr
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
The MCP3201 12-bit Analog-to-Digital Converter (ADC) combines high ...
Description:
The MCP3201 12-bit Analog-to-Digital Converter (ADC) combines high performance and low power consumption in a small package, making it ideal for embedded control applications. The MCP3201 features a successive approximation register (SAR) architecture and an industry-standard SPI serial interface, allowing ...
8-/10-Channel, High Resolution Σ-Δ ADCs24-Bit ResolutionFactory-CalibratedSingle Conversion Cycle ...
Description:
8-/10-Channel, High Resolution Σ-Δ ADCs24-Bit ResolutionFactory-CalibratedSingle Conversion Cycle SettingProgrammable Gain Front EndSimultaneous 50 Hz and 60 Hz RejectionVREF Select ™ Allows Absolute and Ratiometric Measurement CapabilityOperation Can Be Optimized for- Analog Performance (CHOP = 0) or - Channel ...
Oversampled successive approximation (SAR) architectureHigh performance ac and ...
Description:
Oversampled successive approximation (SAR) architectureHigh performance ac and dc accuracy, low power115.5 dB dynamic range, 32 kSPS (AD7766-2)112.5 dB dynamic range, 64 kSPS (AD7766-1)109.5 dB dynamic range, 128 kSPS (AD7766)−112 dB THDExceptionally low power8.5 mW, 32 kSPS (AD7766-2)10.5 mW, 64 ...