Analog Devices AD7191BRUZ, 24-bit Serial ADC Differential Input, 24-Pin TSSOP

  • RS-artikelnummer 160-1694
  • Tillv. art.nr AD7191BRUZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifikationer
Attribute Value
Resolution 24-bit
Number of ADCs 1
Digital Interface Type Serial (SPI/QSPI/Microwire)
Mounting Type Surface Mount
Number of Input Channels 3
Architecture Delta Sigma
Typical Single Supply Voltage 3 → 5.25 V
Package Type TSSOP
Pin Count 24
Input Signal Type Differential
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error ±15ppm FSR
Width 4.5mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Length 7.9mm
Height 1.05mm
Dimensions 7.9 x 4.5 x 1.05mm
Tillfälligt slut i lager – restorder för leverans 2020-04-14
Pris (ex. moms) Each (In a Tube of 62)
64,041 kr
(exkl. moms)
80,051 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
62 +
64,041 kr
3 970,542 kr
Related Products
From Analog Devices, a range of ADCs to ...
Description:
From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Description:
From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...