Analog Devices AD9484BCPZ-500, 8-bit Serial ADC Differential Input, 56-Pin LFCSP

  • RS-artikelnummer 160-0742
  • Tillv. art.nr AD9484BCPZ-500
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Analogue to Digital Converters 8 Bit, Single-Channel, Analog Devices

From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifikationer
Attribute Value
Resolution 8-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Number of Input Channels 1
Mounting Type Surface Mount
Sampling Rate 500Msps
Architecture Pipelined
Typical Single Supply Voltage 1.75 → 1.9 V
Package Type LFCSP
Pin Count 56
Input Signal Type Differential
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error +0.15LSB
Maximum Operating Temperature +85 °C
Dimensions 8.1 x 8.1 x 0.95mm
Length 8.1mm
Minimum Operating Temperature -40 °C
Height 0.95mm
Width 8.1mm
Tillfälligt slut i lager – restorder för leverans 2020-04-15
Pris (ex. moms) Each (In a Tray of 260)
502,059 kr
(exkl. moms)
627,574 kr
(inkl. moms)
Enheter
Per unit
Per Tray*
260 +
502,059 kr
130 535,34 kr
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
The AD9281 is a complete dual channel, 28 ...
Description:
The AD9281 is a complete dual channel, 28 MSPS, 8-bit CMOS ADC. The AD9281 is optimized specifically for applications where close matching between two ADCs is required (e.g., I/Q channels in communications applications). The 28 MHz sampling rate and wide ...
Description:
From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...