Analog Devices AD7688BRMZ, 16-Bit Serial ADC Differential Input, 10-Pin MSOP

  • RS-artikelnummer 158-0457
  • Tillv. art.nr AD7688BRMZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Analogue to Digital Converters 16 Bit, 200kSPS to 999kSPS, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifikationer
Attribute Value
Resolution 16-bit
Number of ADCs 1
Digital Interface Type Serial (SPI/QSPI/Microwire)
Number of Input Channels 1
Mounting Type Surface Mount
Sampling Rate 500ksps
Architecture SAR
Typical Single Supply Voltage 5 V
Package Type MSOP
Pin Count 10
Input Signal Type Differential
Input Type Voltage
Integral Nonlinearity Error ±1.5LSB
Length 3mm
Dimensions 3 x 3 x 0.85mm
Width 3mm
Minimum Operating Temperature -40 °C
Height 0.85mm
Maximum Operating Temperature +85 °C
Tillfälligt slut i lager – restorder för leverans 2020-10-27
Pris (ex. moms) Each (In a Tube of 50)
251,283 kr
(exkl. moms)
314,104 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
50 +
251,283 kr
12 564,15 kr
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
From Analog Devices, a range of ADCs to ...
Description:
From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) ...
Description:
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats. Available in both Through-hole and Surface Mount packages.