Analog Devices AD7787BRMZ, 24-bit Serial ADC Differential, Single Ended Input, 10-Pin MSOP

  • RS-artikelnummer 158-0161
  • Tillv. art.nr AD7787BRMZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifikationer
Attribute Value
Resolution 24-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Number of Input Channels 2
Mounting Type Surface Mount
Sampling Rate 0.12ksps
Architecture Delta Sigma
Typical Single Supply Voltage 3.3 V, 5 V
Package Type MSOP
Pin Count 10
Input Signal Type Differential, Single Ended
Input Type Voltage
Integral Nonlinearity Error ±15ppm FSR
Height 0.85mm
Maximum Operating Temperature +105 °C
Length 3mm
Dimensions 3 x 3 x 0.85mm
Width 3mm
Minimum Operating Temperature -40 °C
500 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 50)
82,038 kr
(exkl. moms)
102,548 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
50 - 200
82,038 kr
4 101,90 kr
250 - 450
73,096 kr
3 654,80 kr
500 +
71,21 kr
3 560,50 kr
Related Products
From Analog Devices, a range of ADCs to ...
Description:
From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.
Description:
From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.
From Analog Devices, a range of ADCs to ...
Description:
From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) ...
Description:
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats. Available in both Through-hole and Surface Mount packages.