- RS-artikelnummer:
- 121-8999
- Tillv. art.nr:
- ADC128S102CIMT/NOPB
- Tillverkare / varumärke:
- Texas Instruments
Tillfälligt slut i lager – restorder för leverans 2025-08-01
Lagt till varukorgen
Pris (ex. moms) Var (i ett rör med 92)
81,819 kr
(exkl. moms)
102,274 kr
(inkl. moms)
Enheter | Per unit | Per Tube* |
92 + | 81,819 kr | 7 527,348 kr |
- RS-artikelnummer:
- 121-8999
- Tillv. art.nr:
- ADC128S102CIMT/NOPB
- Tillverkare / varumärke:
- Texas Instruments
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Analogue to Digital Converters 12 Bit, Multi-Channel (<=10MSPS), Texas Instruments
A range of 12-bit Analogue to Digital Converters (ADCs) with conversion speeds of up to 10 MSPS from Texas Instruments. The range includes both Parallel and Serial interface types and covers various ADC architectures including SAR, Pipelined and Delta-Sigma types.
Analogue to Digital Converters - Texas Instruments
Specifikationer
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 8 |
Resolution | 12-bit |
Sampling Rate | 1000ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Integral Nonlinearity Error | ±1.2LSB |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Typical Single Supply Voltage | 3.3 V, 5 V |
Dimensions | 5 x 4.4 x 0.9mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 105 °C |
- RS-artikelnummer:
- 121-8999
- Tillv. art.nr:
- ADC128S102CIMT/NOPB
- Tillverkare / varumärke:
- Texas Instruments