Analog Devices AD7705BRUZ, 16-Bit Serial ADC Differential Input, 16-Pin TSSOP

  • RS-artikelnummer 412-399
  • Tillv. art.nr AD7705BRUZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Analogue to Digital Converters 16 Bit, Multi-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifikationer
Attribute Value
Resolution 16-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Number of Input Channels 2
Mounting Type Surface Mount
Sampling Rate 0.5ksps
Architecture Delta Sigma
Typical Single Supply Voltage 3 V, 5 V
Package Type TSSOP
Pin Count 16
Input Signal Type Differential
Input Type Voltage
Integral Nonlinearity Error ±0.003%FSR
Maximum Operating Temperature +85 °C
Height 1.05mm
Length 5mm
Dimensions 5 x 4.4 x 1.05mm
Width 4.4mm
Minimum Operating Temperature -40 °C
6 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
95,96 kr
(exkl. moms)
119,95 kr
(inkl. moms)
Enheter
Per unit
1 - 18
95,96 kr
19 - 47
86,86 kr
48 +
77,76 kr
Förpackningsalternativ:
Related Products
From Analog Devices, a range of ADCs to ...
Description:
From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) ...
Description:
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats. Available in both Through-hole and Surface Mount packages.