Analog Devices AD7730BRUZ, 24-bit Serial ADC Differential Input, 24-Pin TSSOP

  • RS-artikelnummer 412-371
  • Tillv. art.nr AD7730BRUZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifikationer
Attribute Value
Resolution 24-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Number of Input Channels 2
Mounting Type Surface Mount
Sampling Rate 1.2ksps
Architecture Delta Sigma
Typical Single Supply Voltage 5 V
Package Type TSSOP
Pin Count 24
Input Signal Type Differential
Input Type Voltage
Integral Nonlinearity Error 18ppm FSR
Height 1.05mm
Maximum Operating Temperature +85 °C
Length 7.8mm
Dimensions 7.8 x 4.4 x 1.05mm
Width 4.4mm
Minimum Operating Temperature -40 °C
36 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
184,57 kr
(exkl. moms)
230,71 kr
(inkl. moms)
Enheter
Per unit
1 - 11
184,57 kr
12 - 30
176,40 kr
31 +
168,34 kr
Förpackningsalternativ:
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...