- RS-artikelnummer:
- 172-9745
- Tillv. art.nr:
- 2087-100-SM-RPLF
- Tillverkare / varumärke:
- Bourns
Denna produkt har utgått
- RS-artikelnummer:
- 172-9745
- Tillv. art.nr:
- 2087-100-SM-RPLF
- Tillverkare / varumärke:
- Bourns
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
2087 Series SMT Gas Discharge Tube 3kA/2A
Surface mount device
High Voltage range
High insulation resistance
Aplications include Telecomunications, Industrial and Consumer electronics
High Voltage range
High insulation resistance
Aplications include Telecomunications, Industrial and Consumer electronics
Specifikationer
Attribute | Value |
---|---|
Series | 2087 |
Suppressor Type | 2 Electrode Gas Discharge Tube |
Maximum Surge Current | 3kA |
DC Spark Over Voltage | 1000V |
Impulse Spark Over Voltage | <1600V |
Mounting Type | Surface Mount |
Dimensions | 4 x 4 x 4mm |
Depth | 4mm |
Height | 4mm |
Length | 4mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
- RS-artikelnummer:
- 172-9745
- Tillv. art.nr:
- 2087-100-SM-RPLF
- Tillverkare / varumärke:
- Bourns