RS Components
Vår webbplats använder cookies och liknande teknik för att ge bättre service vid sökning och vid beställning, för analytiska ändamål och för att kunna anpassa vår marknadsföring till dig.
 
Sök efter P/N

Crowcon Flammable, Oxygen Personal Gas Monitor, RS Calibrated


Tillfälligt slut i lager – restorder för leverans när den finns i lager
Add to Basket

Pris (ex. moms) Each

6 698,76 kr

(exkl. moms)

8 373,45 kr

(inkl. moms)

Enheter

Nästa dag-leverans inte möjlig

Lagt till varukorgen

RS-artikelnummer:
710-0716
Tillv. art.nr:
T3-AGAAZZZZ-A-001-Z
Tillverkare / varumärke:
Crowcon

Ej tillämpbart

COO (Country of Origin):
GB
EnheterPer unit
1 +6 698,76 kr

Crowcon Tetra 3 Personal Gas Detectors


Compact, lightweight gas detector, the one-button operation Tetra 3 provides sophisticated features in a tough, user friendly package. Tetra 3 can monitor up to 4 different gases, depending on the model selected, and will display the readings simultaneously on the display screen.


Simple one button operation
Large top mounted display for ease of reading
Dual level instantaneous alarms plus time weighted average alarm for toxics
Audible 95dB, visual and vibrating alarms
Compact lightweight monitor
Li-ion Rechargeable battery gives 16 hour+ operation
IP65 ingress protection (minimum)
Full timed data logging with 50hour capacity
Tough plastic construction with elastomeric over-moulding


Tetra3 accessories:


Tetra3 UK battery charger (see stock no. 480-364)
Tetra3
UK battery charger with PC Interface (see stock no. 537-408) - cradle to accept one Tetra3 gas monitor for recharging the battery from a UK mains power socket. Provides a 9way male RS232 Comm port output allowing the Tetra3 to download data to a PC using the PC software (available separately see stock no. 495-0202)
Tetra3 Euro battery charger (see stock no. 480-396)
Tetra3
Euro battery charger with PC Interface (see stock no. 537-414) - cradle to accept one Tetra3 gas monitor for recharging the battery from European mains power socket. Provides a 9way male RS232 Comm port output allowing the Tetra3 to download data to a PC using the PC software (available separately see stock no. 495-0202)
Tetra3 Aspirator Assembly - aspirator assembly comprising adaptor plate, 2m hose and aspirator hand pump (bulb) fits onto the front of the Tetra3 gas detector for manual gas sampling (see stock no. 480-374)
Tetra3 Carry Case - leather holster providing additional protection for the Tetra3 gas monitor (see stock no. 480-370)
Tetra3 Harness plate - fixes to the Tetra3 to accept a shoulder strap and / or chest harness straps (see stock no. 480-380)
Tetra Chest Harness Strap - comprises of a neck and waist strap that supports the Tetra3 around the chest to provide a comfortable working position when used with the Tetra3, Tetra 4 or Gasman harness plate (see stock no. 467-9212)
Tetra Shoulder Strap - a padded shoulder strap that provides a comfortable carry strap when used with the Tetra3, Tetra 4 or Gasman gas detector harness plate (see stock no. 467-9199)


Crowcon


Crowcon PC software - provides access to reconfigure alarm levels, operation, print reports and to access data and event log files (see stock no. 495-0202)


RS232 interface lead - connection lead to use between a PC 9 pin Comms port and the Crowcon battery charger with PC Interface (see stock no 495-0195)
USB to RS232 Adaptor lead - connection lead to use between a PC USB port and the Crowcon battery charger with PC Interface (see stock no 495-0218)
Vehicle lighter socket charger/adaptor - fits standard 12 V dc car auxiliary power adapter (see stock no 495-0151)


Note

Stock number 708-7748 is supplied without charger

Group and Category

ATEX II 2G EEx iad IIC T4 (Tamb -20°C to +55°C)
IECEx Ex iad IIC T4 (Tamb -20°C to +55°C)

Supplied with

Stainless steel alligator pocket clip, manual, rechargeable battery and calibration certificate produced and dated at time of manufacture

Standards

EN50014, EN50020, EN50018, 94/9/EC

AttributeValue
Gases DetectedFlammable, Oxygen
CalibratedRSCAL
Response Time10 (Oxygen) s, 20 (Flammable) s
Meter TypePersonal
Display TypeLCD - Backlit
Audible AlarmYes
Visual AlarmYes
Power SourceBattery
Battery TypeRechargeable Lithium-Ion
Battery Life16 h
Dimensions114 x 71 x 48mm
Weight295g
Maximum Operating Temperature+55°C
Hazardous Area CertificationATEX
Model Number pT3
Height48mm
Minimum Operating Temperature-20°C
Length114mm
Width71mm