Crowcon Gas Detection Case for Multigas Monitor

  • RS-artikelnummer 466-8492
  • Tillv. art.nr C01845
  • Tillverkare / varumärke Crowcon
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): GB
Produktdetaljer

Gas Detection: Crowcon Tetra

The Tetra range of multi-gas personal detectors is ideal for users working in hazardous or confined environments with potential exposure to a range of toxic and flammable gases.

2, 3 or 4 gas versions available (Flammable FL, Oxygen O2, Hydrogen Sulphide H2S and Carbon Monoxide CO)
Easy to use single button operation with clear display guidance through operation
Robust – tough plastic construction with flexible internal assembly to resist shock and vibration, plus an overmoulded rubber layer for additional protection
Easy to read backlit graphic display
Indications of operating status can be viewed at a glance
Fully interchangeable intelligent sensor modules
90dBA audible alarm
Bright red/blue visual alarm

Internal vibrating alarm
2 levels of instantaneous alarm
Time weighted average alarm for 8 hours and 15 minutes averages
Peak level recall
LiON rechargable battery gives full 12 hours operation
30 day countdown warning for calibration due date
Water and dust resistant to IP65
IR link for RS-232

Note

Charger, 466-8464, must be ordered separately.

Supplied with

An integral belt/pocket clip.

Standards

EN50014, EN50020, EN50018, 94/9/EC

Specifikationer
Attribute Value
Accessory Type Case
For Use With Multigas Monitor
Hazardous Area Certification ATEX
1 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
881,80 kr
(exkl. moms)
1 102,25 kr
(inkl. moms)
Enheter
Per unit
1 +
881,80 kr
Related Products
Kestrel® NiteIze Carry Case Sturdy black padded nylon ...
Description:
Kestrel® NiteIze Carry Case Sturdy black padded nylon carry case with belt clip for maximum protection of Kestrel anemometers. Designed for the Kestrel 4000 series instruments, although suitable for other Kestrel anemometers too. Special window, designed to expose the temperature ...
This is a case only which is designed ...
Description:
This is a case only which is designed to hold a testo 405i hot wire anemometer probe, testo 410i vane anemometer probe, testo 510i differential pressure probe, testo 605i thermal hygrometer probe, testo 805i IR thermometer probe and testo 905i ...
The Industrial Scientific DSX Cloud-Connected docking station easily ...
Description:
The Industrial Scientific DSX Cloud-Connected docking station easily maintains the gas detectors for Safecore. It has 3 Inlet Ports, 2 iGas Reader and European power cord. It is used in gas detection manufacturing part. • Docking station accessories type• Supply ...
Maintenance tool which gathers all of the signals ...
Description:
Maintenance tool which gathers all of the signals in the manufacturing process: voltage, current, resistance, temperature using resistance probes and thermocouples, Frequency, counting and measurement and simulation of dry contacts.Simultaneous measurement and emission.Double display (measurement / emission) ...