- RS-artikelnummer:
- 742-3371
- Tillv. art.nr:
- TBU-LAB1
- Tillverkare / varumärke:
- Bourns
Denna produkt har utgått
- RS-artikelnummer:
- 742-3371
- Tillv. art.nr:
- TBU-LAB1
- Tillverkare / varumärke:
- Bourns
Lagstiftning och ursprungsland
Produktdetaljer
TBU-LAB1 - SLIC Protection Design Kit
Bourns® TBU® SLIC protection TBU-LAB1 Design kit containing high-speed devices that provide protection against transients caused by short circuits, AC power cross, induction and lightning surges.
The Transient Blocking Unit (TBU) blocks surges providing a barrier to sensitive electronics and eliminating exposure to large voltages or currents during surge events. Consequently the let-through energy to sensitive load electronics is low and prevents damage within rated limits. The TBU device resets to its normal state after the surge subsides.
The Transient Blocking Unit (TBU) blocks surges providing a barrier to sensitive electronics and eliminating exposure to large voltages or currents during surge events. Consequently the let-through energy to sensitive load electronics is low and prevents damage within rated limits. The TBU device resets to its normal state after the surge subsides.
Extremely high-speed performance (GHz data rate compatible)
Blocks high voltages and transient currents
Very high bandwidth
Small size requires Minimal PCB area
Exceeds ITU-T K.20, K.21, K.45 & Telcordia GR-1089 requirements
Blocks high voltages and transient currents
Very high bandwidth
Small size requires Minimal PCB area
Exceeds ITU-T K.20, K.21, K.45 & Telcordia GR-1089 requirements
Applications include: xDSL linecards; POTS and xDSL combo linecards; Access network equipment; T1/E1 and T3/E3 equipment; Ethernet port protection; Broadband modems and gateways; Industrial controls and sensors; Test and instrumentation equipment
Contents
115 pcs - 17 values
Transient Voltage Suppressors
Specifikationer
Attribute | Value |
---|---|
Fuse Type | Surge Protection |
Kit Includes | MOV-07DxxxK Series Varistor, TBU-PL Series High Speed Protectors |