SMC AC FR Assembly 5μm Rc 3/8, 1 MPa, 1.5 MPa

  • RS-artikelnummer 792-7261
  • Tillv. art.nr AC30D-03G-A
  • Tillverkare / varumärke SMC
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

Combination Filter- Regulator - Separator, AC-A series

Combination FR Units with a mist separator from SMC. This range is designed to allow users the flexibility to pick a combination of pneumatic air preparation equipment to suit your installation. The mist separator with these units can filter particles down to a size of 0.3μm and remove 99.9% of contaminates (at filtered size). The AC range has been designed with a high flow rate and excellent durability. AC pneumatic fittings are easy to install and smaller than previous versions.

Transparent Bowl means condensate level can be viewed from any angle.
Resin body will not rust
One piece bowl and element for easier element replacement
Improved pressure drop over previous series
Transparent bowl guard
Different pressure settings available to meet different application needs
Modular design

Specifikationer
Attribute Value
Manufacturer Series AC
Port Connection Rc 3/8
Drain Type Manual
Filtration Size 5µm
Pressure Gauge Port Thread Size 1/8 in
Port Connection Thread Size 3/8 in
Maximum Operating Pressure 1 MPa, 1.5 MPa
Maximum Ambient Operating Temperature +60°C
Minimum Process Operating Temperature -5°C
Minimum Operating Pressure 0.05MPa
Process Operating Temperature Range -5 → +60°C
Ambient Operating Temperature Range -5 → +60°C
Maximum Process Operating Temperature +60°C
Port Connection Thread Standard Rc
Minimum Ambient Operating Temperature -5°C
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each
852,33 kr
(exkl. moms)
1 065,41 kr
(inkl. moms)
Enheter
Per unit
1 +
852,33 kr
Nästa dag-leverans inte möjlig
Relaterte Produkter
Modular filter regulators from SMC. The AW series ...
Description:
Modular filter regulators from SMC. The AW series of filter regulators are now easier to replace as the element and the bowl are now in one piece. This range also features a transparent bowl guard with body sizes over 30. ...
Modular design with integrated portsRobust & lightweight aluminium ...
Description:
Modular design with integrated portsRobust & lightweight aluminium constructionFilter & regulator functions combined into a single productHigh efficiency 5 micron element as standardExcellent water removalAvailable in a variety of secondary pressure rangesSecondary aspiration & balanced poppet provide quick ...
Modular combination filter, regulator air preparation systems with ...
Description:
Modular combination filter, regulator air preparation systems with a compact, space saving design. Available with a manual drain or automatic pulse drain and with or without a ball valve for isolation. Modular design with integrated portsRobust & lightweight aluminium constructionFilter ...
SMC’s AW-B series of compact filter regulators combine ...
Description:
SMC’s AW-B series of compact filter regulators combine a filter and regulator into one unit saving on space a piping. Part of SMC’s modular air prep range the AW-B can be combined with other components such as a lubricator, soft ...