Molex Easy-On 54550 Series 0.5mm Pitch 12 Way Right Angle FPC Connector, ZIF Top Contact

  • RS-artikelnummer 788-3635
  • Tillv. art.nr 545501233
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

0.5mm FFC/FPC ZIF Connectors in Top Contact Style

A range of Molex 0.5mm FFC/FPC ZIF Slide Actuator Connectors in Top Contact Style:
52435 Series: 2.0 mm high, Tin-Bismuth contact plating, Tin plated fitting nail
52745 Series: 2.0 mm high, Gold contact plating, Tin plated fitting nail
54104 Series: 2.0 mm high, 0.1 μm Gold contact plating, Tin plated fitting nail
54550 Series: 1.20 mm high, various contact plating, Tin plated fitting nail

Note

For suitable Cable Assemblies see stock number 760-8752 typical.
For Bottom Contact Style 0.5 mm pitch Molex FFC/FPC connectors see stock number 788-3552 typical.

0.5mm FFC - Molex

Specifikationer
Attribute Value
Number of Contacts 12
Contact Material Phosphor Bronze
Pitch 0.5mm
Termination Type ZIF Top Contact
Body Orientation Right Angle
Current Rating 500mA
Voltage Rating 50 V
Series Easy-On
Series Number 54550
Number of Rows 1
Contact Plating Silver
Maximum Operating Temperature +85°C
Minimum Operating Temperature -20°C
Termination Method Solder
Tillfälligt slut i lager – restorder för leverans 2020-09-02
Pris (ex. moms) Each (In a Pack of 5)
14,248 kr
(exkl. moms)
17,81 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
5 - 95
14,248 kr
71,24 kr
100 - 370
11,426 kr
57,13 kr
375 - 1495
9,946 kr
49,73 kr
1500 - 2995
8,336 kr
41,68 kr
3000 +
7,666 kr
38,33 kr
Förpackningsalternativ:
Related Products
WR-FPC 0.5 mm SMT FPC ZIF connectors with ...
Description:
WR-FPC 0.5 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 0.5mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections in ...
WR-FPC 1.0 mm SMT FPC ZIF connectors with ...
Description:
WR-FPC 1.0 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 1.0 mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections ...
Micro-Fit TPA 3.0 mm single and double row ...
Description:
Micro-Fit TPA 3.0 mm single and double row crimp receptacle housings that feature a TPA (terminal position assurance) with an integrated secondary lock. The single row Micro-Fit housings have a one piece design that incorporates the TPA, the double row ...
Power Key (5.0 PKC) power circuit cable mount ...
Description:
Power Key (5.0 PKC) power circuit cable mount plug housing connectors with a 5.0mm contact centreline and compact design. These 5.0mm Power Key plug housings are made from 6/6 'glass filled nylon with a 'natural' colour coding to aid with ...