Molex Easy-On 54548 Series 0.5mm Pitch 24 Way Right Angle SMT Female FPC Connector, ZIF Bottom Contact

  • RS-artikelnummer 724-1185
  • Tillv. art.nr 54548-2470
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

Molex Easy On 0.5 mm ZIF Right Angle SMT FPC Connectors - 52437, 54132 and 54548 Series

Easy On 52437 and 54132 series ZIF (Zero Insertion Force) right angle SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The 52437 and 545478 series FPC connectors have hinged actuators that allow easier insertion of the FPC. The connector contacts are bottom aligned and are designed to move with the cable when it is pulled up or down. This feature helps provide a secure contact retention force and ensures that electrical contact is maintained. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints.

Features and Benefits

• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Movable contacts for secure contact retention
• Solder tabs for secure retention on PCB and strain relief

Product Application Information

FPC connectors are an extremely compact and reliable interconnection technology designed for use in signal and data applications that require high density flat flex for complex wiring harness. These Easy On ZIF FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.

0.5mm FFC - Molex

Specifikationer
Attribute Value
Number of Contacts 24
Contact Material Phosphor Bronze
Pitch 0.5mm
Mounting Type Surface Mount
Gender Female
Termination Type ZIF Bottom Contact
Body Orientation Right Angle
Current Rating 500mA
Voltage Rating 50 V ac/dc
Series Easy-On
Series Number 54548
Number of Rows 1
Contact Plating Tin Bismuth over Nickel
Maximum Operating Temperature +85°C
Housing Material Liquid Crystal Polymer
Termination Method Solder
Minimum Operating Temperature -20°C
150 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Pack of 5)
6,24 kr
(exkl. moms)
7,80 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
5 +
6,24 kr
31,20 kr
Förpackningsalternativ:
Related Products
This Product Specification covers the 7.50 mm (.295 ...
Description:
This Product Specification covers the 7.50 mm (.295 inch) centerline Super-Sabre connector system with silver plating and 10 to 12 AWG wire, 4mm2 Cu-R4TPE 19 x 0.53mm wire and 5mm2 Cu-H1PVC 65 x 0.32mm wire using crimp technology.
STRADA WHISPER high-speed backplane connectors designed to transfer ...
Description:
STRADA WHISPER high-speed backplane connectors designed to transfer data at a blinding speed of 25 Gbit/s making them ideal for use in high performing, high-bandwidth systems. The STRADA WHISPER connectors can also be scaled up to 56 Gbit/s for future ...
Cabline-VS is specially developed for the transmission / ...
Description:
Cabline-VS is specially developed for the transmission / shield performance corresponded to displayPort signal, which is embedded standard interface for the coming FPD. Cabline-VS has been loaded with great features, such as high-speed and versatility with highly reliable contact structure ...
2.54mm and 3.96mm pitch side stackable socket end ...
Description:
2.54mm and 3.96mm pitch side stackable socket end connectors with IDC terminations. These 2.54mm and 3.96mm wire to board female IDC end connectors are non-polarized, have bright tin over nickel plated contacts and nylon 6/6 UL 94V-2 housings. The 2.54mm ...