Molex Easy-On 5597 Series 1.25mm Pitch 22 Way Straight Female FPC Connector, ZIF Vertical Contact

  • RS-artikelnummer 670-4354
  • Tillv. art.nr 39-53-2225
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

Molex 1.25 mm ZIF PCB Through Hole FPC Connectors - 5597 Series

5597 series ZIF (Zero Insertion Force) PCB through hole mount FPC connectors with a 1.25 mm pitch and a space saving design making them ideal for use in tight packaging applications. These FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. These 5597 series FPC connectors are available with a right angle or vertical mounting orientation. The vertical mount FPC connectors have contacts on one side. The right angle FPC connectors have top contacts

Features and Benefits

• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Staggered solder tails

Product Application Information

These FPC connectors are ideal for use in electronic automotive applications

1.25mm FFC

Specifikationer
Attribute Value
Number of Contacts 22
Contact Material Phosphor Bronze
Pitch 1.25mm
Mounting Type Through Hole
Gender Female
Termination Type ZIF Vertical Contact
Body Orientation Straight
Current Rating 1A
Voltage Rating 200 V
Series Easy-On
Series Number 5597
Number of Rows 1
Contact Plating Tin Bismuth over Nickel
Maximum Operating Temperature +80°C
Termination Method Solder
Minimum Operating Temperature -20°C
Housing Material PBT
Tillfälligt slut i lager – restorder för leverans 2020-09-29
Pris (ex. moms) Each (In a Pack of 10)
44,428 kr
(exkl. moms)
55,535 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
10 - 190
44,428 kr
444,28 kr
200 - 740
42,222 kr
422,22 kr
750 - 2990
39,977 kr
399,77 kr
3000 - 5990
37,771 kr
377,71 kr
6000 +
35,527 kr
355,27 kr
Förpackningsalternativ:
Related Products
0.4mm Pitch/1.5mm Height, Positive Lock, Shielded Board to ...
Description:
0.4mm Pitch/1.5mm Height, Positive Lock, Shielded Board to Board/Board to FPC Connector. Positive lockSupports high speed transmissionShield and grounding designLong effective mating lengthSmooth mating operation.
The Hirose BM14 series, 0.4mm pitch, female straight ...
Description:
The Hirose BM14 series, 0.4mm pitch, female straight board to FPC connector has a vertical contact termination type with SMT termination method and is a surface mount device. It has 30 ways and 2 rows. The housing is made of ...
0.35mm pitch, 0.8mm height, Board to Board or ...
Description:
0.35mm pitch, 0.8mm height, Board to Board or Board to FPC Connectors with Rated Current Up to 5A. Rated current 5AHighly reliable contact designGood mating operationSupports USB3.1 Gen.2 (10Gbps) transmission.
SlimStack Board-to-Board Receptacle, Surface Mount, Dual Row, Vertical ...
Description:
SlimStack Board-to-Board Receptacle, Surface Mount, Dual Row, Vertical Stacking, 4.00mm Stacking Height, 60 Circuits.