Molex 54132 Series 0.5mm Pitch 32 Way SMT FPC Connector, Bottom

  • RS-artikelnummer 175-7138
  • Tillv. art.nr 54132-3262-TR375
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MY
Produktdetaljer

0.50mm Pitch Easy-On FFC/FPC Connector, Right Angle, Surface Mount, ZIF, Bottom Contact Style, 32 Circuits, 0.1μm Gold (Au) Contact Plating

Specifikationer
Attribute Value
Number of Contacts 32
Contact Material Phosphor Bronze
Pitch 0.5mm
Mounting Type Surface Mount
Termination Type Bottom
Contact Position Bottom
Body Orientation Right Angle
Current Rating 500mA
Voltage Rating 50 V
Series Number 54132
Number of Rows 1
Contact Plating Gold
Maximum Operating Temperature +85°C
Housing Material Thermoplastic
Termination Method SMT
Minimum Operating Temperature -20°C
750 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (On a Reel of 375)
5,853 kr
(exkl. moms)
7,316 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
375 +
5,853 kr
2 194,875 kr
Related Products
WR-FPC 0.5 mm SMT FPC ZIF connectors with ...
Description:
WR-FPC 0.5 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 0.5mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections in ...
The solder profile must comply with the WE ...
Description:
The solder profile must comply with the WE technical soldering specification, otherwise this will void the warranty Other soldering methods are not verified and have to be validated by the customer at his own risk Cleaning and Washing:Parts are not ...
This range of Wurth PFC/FFC 0.5 mm pitch ...
Description:
This range of Wurth PFC/FFC 0.5 mm pitch horizontal Connectors are SMT, Bottom Contact types which require Zero Insertion Force (ZIF). These Wurth PFC/FFC 0.5 mm pitch horizontal connectors are capable of 25 mating cycles and have a Flammability Rating ...
These versatile FFC/FPC connectors are suitable for applications ...
Description:
These versatile FFC/FPC connectors are suitable for applications such as mobile phone, touch pads, small displays, printer, car multimedia and mobile devices. These FCI SFVL series of FFC/FPC connectors are bottom contact versions and are Halogen and Lead free. A ...