Molex 54550 0.5mm Pitch 12 Way Right Angle FPC Connector, ZIF Top Contact

  • RS-artikelnummer 167-6402
  • Tillv. art.nr 545501233
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

0.5mm FFC/FPC ZIF Connectors in Top Contact Style

A range of Molex 0.5mm FFC/FPC ZIF Slide Actuator Connectors in Top Contact Style:
52435 Series: 2.0 mm high, Tin-Bismuth contact plating, Tin plated fitting nail
52745 Series: 2.0 mm high, Gold contact plating, Tin plated fitting nail
54104 Series: 2.0 mm high, 0.1 μm Gold contact plating, Tin plated fitting nail
54550 Series: 1.20 mm high, various contact plating, Tin plated fitting nail

Note

For suitable Cable Assemblies see stock number 760-8752 typical.
For Bottom Contact Style 0.5 mm pitch Molex FFC/FPC connectors see stock number 788-3552 typical.

0.5mm FFC - Molex

Specifikationer
Attribute Value
Number of Contacts 12
Contact Material Phosphor Bronze
Pitch 0.5mm
Termination Type ZIF Top Contact
Body Orientation Right Angle
Current Rating 500mA
Voltage Rating 50 V
Series 54550
Number of Rows 1
Contact Plating Silver
Minimum Operating Temperature -20°C
Maximum Operating Temperature +85°C
Termination Method Solder
Tillfälligt slut i lager – restorder för leverans 2020-09-02
Pris (ex. moms) Each (On a Reel of 18000)
7,393 kr
(exkl. moms)
9,241 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
18000 +
7,393 kr
133 074,00 kr
Related Products
Easy On 52435, 52745, 52746 and 54104 series ...
Description:
Easy On 52435, 52745, 52746 and 54104 series ZIF (Zero Insertion Force) right angle SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On ...
Easy On 52435, 52745, 52746 and 54104 series ...
Description:
Easy On 52435, 52745, 52746 and 54104 series ZIF (Zero Insertion Force) right angle SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On ...
DDR4 DIMM Socket, Vertical Surface Mount, 0.76μm Gold ...
Description:
DDR4 DIMM Socket, Vertical Surface Mount, 0.76μm Gold Plating, 288 Circuits, PCB Thickness 1.57mm, with Forklock, Black Housing, Black Latch.
Easy On 52559 series ZIF (Zero Insertion Force) ...
Description:
Easy On 52559 series ZIF (Zero Insertion Force) vertical SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide ...