Wurth Elektronik 686 1mm Pitch 14 Way Straight SMT FPC Connector

  • RS-artikelnummer 163-3917
  • Tillv. art.nr 68611414122
  • Tillverkare / varumärke Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

FPC ZIF Connectors Top Contact - Wurth

This range of Wurth PFC/FFC 1.0 mm pitch horizontal Connectors are SMT, Top Contact types which require Zero Insertion Force (ZIF). These Wurth PFC/FFC 1.0 mm pitch horizontal connectors are capable of 25 mating cycles and have a Flammability Rating of UL94-V0. With a low profile horizontal aspect these Wurth PFC/FFC 1.0 mm pitch connectors can be utilized in compact applications.

Note

For Type 1 FPC Jumpers see stock number 763-5432 typical and for Type 2 FPC Jumpers see stock number 763-5442 typical.

Approvals

UL Certified E323964

Wurth 1.0mm FPC Connectors and Jumper Cables

Specifikationer
Attribute Value
Number of Contacts 14
Contact Material Phosphor Bronze
Pitch 1mm
Mounting Type Surface Mount
Body Orientation Straight
Current Rating 1A
Voltage Rating 125 V
Series 686
Number of Rows 1
Termination Method Solder Pin
Tillfälligt slut i lager – restorder för leverans 2020-06-18
Pris (ex. moms) Each (On a Reel of 1500)
10,724 kr
(exkl. moms)
13,405 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
1500 +
10,724 kr
16 086,00 kr
Related Products
WR-FPC 1.0 mm SMT FPC ZIF connectors with ...
Description:
WR-FPC 1.0 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 1.0 mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections ...
0.5 mm and 1 mm Pitch FPC/FFC Connectors. ...
Description:
0.5 mm and 1 mm Pitch FPC/FFC Connectors. Rotating one-touch ZIF mechanismClear tactile clickSupports high density mountingTop & Bottom Contact and Vertical Mount type1 mm pitch productReinforced actuator.
FFC/FPC connectors with a 1.0mm centreline ideal for ...
Description:
FFC/FPC connectors with a 1.0mm centreline ideal for routing signals through devices when standard wire to board connectors are too large. These 1.0mm FFC/FPC connectors are available with ZIF (Zero Insertion Force) and non-ZIF. ZIF connectors feature an actuator which ...
FH12 series ZIF (zero insertion force) FPC/FFC connectors ...
Description:
FH12 series ZIF (zero insertion force) FPC/FFC connectors with a 1.00mm pitch and bottom contact configuration. These FPC connectors feature a one-touch rotating ZIF actuator for easy operation. Once fully closed the actuator produces a tactile click to confirm that ...