Wurth Elektronik WR-FPC 0.5mm Pitch 10 Way Horizontal SMT Female FPC Connector, ZIF Bottom Contact

  • RS-artikelnummer 163-3163
  • Tillv. art.nr 687110149022
  • Tillverkare / varumärke Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

Wurth WR-FPC 0.50mm FPC ZIF Connectors, Bottom Contact with Hinged Actuator

WR-FPC 0.5 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 0.5mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections in a wide range of miniaturised electronic applications. A mating connector is not required with these FPC SMT ZIF connectors, the cable is inserted directly into the connector providing a cost effective one connector wire to board solution. These WR-FPC 0.5 mm FPC connectors feature a flip-lock hinge type actuator which secures the connection between the FFC/FPC and the connector terminals. A solder retention feature helps to secure the connector to the PCB during the soldering process. Typical applications for these 0.5mm FPC ZIF connectors include applications where a connection to a small display or keyboard is required.

Wurth 0.5mm FPC Connectors and Jumper Cables

Specifikationer
Attribute Value
Number of Contacts 10
Contact Material Phosphor Bronze
Pitch 0.5mm
Mounting Type Surface Mount
Gender Female
Termination Type ZIF Bottom Contact
Body Orientation Horizontal
Current Rating 500mA
Voltage Rating 50 V ac/dc
Series WR-FPC
Number of Rows 1
Contact Plating Tin over Nickel
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Termination Method Solder
Tillfälligt slut i lager – restorder för leverans 2020-06-17
Pris (ex. moms) Each (On a Reel of 2000)
7,418 kr
(exkl. moms)
9,272 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
2000 +
7,418 kr
14 836,00 kr
Related Products
0.25mm Pitch, 0.5mm High, Top Contact, Back Flip ...
Description:
0.25mm Pitch, 0.5mm High, Top Contact, Back Flip Super Low Profile FPC Connector. Super low profile, top contactSpace-saving designSmooth FPC insertionHigh FPC retention forceEasy-to-manufacture FPC in spite of the narrow pitchDetects unmated FPC by means of the proprietary mechanism.Halogen free. ...
0.50mm Pitch Easy-On FFC/FPC Connector, Vertical, Surface Mount, ...
Description:
0.50mm Pitch Easy-On FFC/FPC Connector, Vertical, Surface Mount, ZIF, 10 Circuits, with Tape Packaging Center Placement Holes.
FEATURESDouble top and bottom contacts constructionWiring patterns can ...
Description:
FEATURESDouble top and bottom contacts constructionWiring patterns can be placed under the connectorTime and effort can be reduced by delivering with lever openLock hold type (Y5BW) with excellent holding force is available (Y5BW: support only FPC)Supports high speed transmission standard ...
Easy On 52435, 52745, 52746 and 54104 series ...
Description:
Easy On 52435, 52745, 52746 and 54104 series ZIF (Zero Insertion Force) right angle SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On ...