- RS-artikelnummer:
- 162-0947
- Tillv. art.nr:
- BM14B(0.8)-30DS-0.4V(53)
- Tillverkare / varumärke:
- Hirose
Denna produkt har utgått
- RS-artikelnummer:
- 162-0947
- Tillv. art.nr:
- BM14B(0.8)-30DS-0.4V(53)
- Tillverkare / varumärke:
- Hirose
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Hirose Surface Mount Female FPC connector
The Hirose BM14 series, 0.4mm pitch, female straight board to FPC connector has a vertical contact termination type with SMT termination method and is a surface mount device. It has 30 ways and 2 rows. The housing is made of liquid crystal polymer and the contact is made of phosphor bronze with gold plating. This connector has an electrical rating of 30VAC/DC and 300mA.
Features and Benefits
Drop and shock resistant structure
Mated height is 0.8mm
Operating temperature ranges between -35°C and 85°C
Superior tactile feedback
Top contact style
Two stacking height options
Ultra space-saving design
User-friendly operations
Mated height is 0.8mm
Operating temperature ranges between -35°C and 85°C
Superior tactile feedback
Top contact style
Two stacking height options
Ultra space-saving design
User-friendly operations
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 30 |
Contact Material | Phosphor Bronze |
Pitch | 0.4mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | Vertical Contact |
Contact Position | Top |
Body Orientation | Straight |
Current Rating | 300mA |
Voltage Rating | 30 V ac/dc |
Series | BM14 |
Series Number | 14 |
Number of Rows | 2 |
Contact Plating | Gold |
Termination Method | SMT |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +85°C |
Housing Material | Liquid Crystal Polymer |