- RS-artikelnummer:
- 161-9580
- Tillv. art.nr:
- 52808-2671
- Tillverkare / varumärke:
- Molex
Denna produkt har utgått
- RS-artikelnummer:
- 161-9580
- Tillv. art.nr:
- 52808-2671
- Tillverkare / varumärke:
- Molex
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
Molex 1.00 mm Non-ZIF SMT FPC Connectors - 52808 Series
52808 series Non-ZIF SMT vertical mount FPC connectors with a 1.00 mm pitch and contacts on one side. The housings of these FPC connectors are chamfered in one corner to ensure correct orientation of the FPC. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. The staggered contact design makes the soldering of these FPC connectors onto the PCB easier
Features and Benefits
Space saving design
Chamfered housings orientation of FPC
Movable contacts for secure contact retention
Staggered contact design for easy soldering
Chamfered housings orientation of FPC
Movable contacts for secure contact retention
Staggered contact design for easy soldering
Product Application Information
FPC connectors are an extremely compact and reliable interconnection technology designed for use in signal and data applications that require high density flat flex for complex wiring harness. These FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.
Note
For FCC Cable assemblies see stock number 458-9169 typical.
1.0mm FFC/FPC Connectors – Molex
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 26 |
Contact Material | Phosphor Bronze |
Pitch | 1mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | Vertical Contact |
Body Orientation | Straight |
Current Rating | 500mA |
Voltage Rating | 125 V |
Series | Easy-On |
Series Number | 52808 |
Number of Rows | 1 |
Termination Method | Solder |
Contact Plating | Tin over Nickel |
Housing Material | Thermoplastic |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
- RS-artikelnummer:
- 161-9580
- Tillv. art.nr:
- 52808-2671
- Tillverkare / varumärke:
- Molex