Molex Easy-On 5597 Series 1.25mm Pitch 28 Way Straight Female FPC Connector, ZIF Vertical Contact

  • RS-artikelnummer 161-9520
  • Tillv. art.nr 39-53-2285
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

Molex 1.25 mm ZIF PCB Through Hole FPC Connectors - 5597 Series

5597 series ZIF (Zero Insertion Force) PCB through hole mount FPC connectors with a 1.25 mm pitch and a space saving design making them ideal for use in tight packaging applications. These FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. These 5597 series FPC connectors are available with a right angle or vertical mounting orientation. The vertical mount FPC connectors have contacts on one side. The right angle FPC connectors have top contacts

Features and Benefits

• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Staggered solder tails

Product Application Information

These FPC connectors are ideal for use in electronic automotive applications

1.25mm FFC

Specifikationer
Attribute Value
Number of Contacts 28
Contact Material Phosphor Bronze
Pitch 1.25mm
Mounting Type Through Hole
Gender Female
Termination Type ZIF Vertical Contact
Body Orientation Straight
Current Rating 1A
Voltage Rating 200 V
Series Easy-On
Series Number 5597
Number of Rows 1
Contact Plating Tin over Nickel
Maximum Operating Temperature +80°C
Termination Method Solder
Housing Material PET
Minimum Operating Temperature -20°C
160 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tray of 40)
9,288 kr
(exkl. moms)
11,61 kr
(inkl. moms)
Enheter
Per unit
Per Tray*
40 +
9,288 kr
371,52 kr
Related Products
0.4mm Pitch/1.5mm Height, Positive Lock, Shielded Board to ...
Description:
0.4mm Pitch/1.5mm Height, Positive Lock, Shielded Board to Board/Board to FPC Connector. Positive lockSupports high speed transmissionShield and grounding designLong effective mating lengthSmooth mating operation.
FH40 series 0.5mm pitch vertical FPC connectors with ...
Description:
FH40 series 0.5mm pitch vertical FPC connectors with rotating Back-Flip actuator allowing easy insertion. These 0.5mm pitch FPC connectors have a 5.8mm above board height. Unique Flip-Lock rotating actuator enables completion of FPC insertion and joining in same actionSide catcher ...
Trio-Mate flexible film connectors with a 2.54mm centerline. ...
Description:
Trio-Mate flexible film connectors with a 2.54mm centerline. These Trio-Mate receptacle connectors accept Flat Flexible Cable (FFC), flexible etched circuitry (FPC) or membrane switch circuitry 0.13 to 0.38 mm thick in the contact area. The Trio-Mate flexible film connector has ...
The FI family are designed for board to ...
Description:
The FI family are designed for board to cable applications with the electrical performance to support transmissions of Low Voltage Differential Signalling (LVDS) As products increasingly incorporate digital technology the FI family meets the internal signal needs for products as ...