Molex Easy-On 200528 Series 1mm Pitch 22 Way Right Angle SMT Male FPC Connector, ZIF Bottom Contact

  • RS-artikelnummer 123-2524
  • Tillv. art.nr 200528-0220
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

Molex Easy-On 1.0mm FFC/FPC Connectors with Double-Bottom Contacts, 200528 Series

Easy-On 1.0 mm FFC/FPC connectors with double-bottom contacts and a compact, low profile design with a mating height of just 1.90 mm. The contact design of these Easy-On 1.0 mm FFC/FPC connectors features 2 lower contacts per circuit. This double bottom contact terminal design removes dust and contaminants resulting in a clean mating interface and high contact reliability. This design also provides double the contacts per circuit. The actuators of these Easy-On 1.0 mm FFC/FPC connectors are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals. The housings of these FFC/FPC connectors feature a cable ear-tab locking feature with indents in them in which accept the FPC tabs. This feature provides proper cable seating and alignment, high retention force and easy actuation. These Easy-On 1.0 mm FFC/FPC connectors also have Zero insertion force for easy cable insertion and for allowing repeat cycling with minimum wear. The top of the housings also feature a vacuum pick and place area for easy board assembly and cost savings. Robust solder tabs on these SMT FFC/FPC connectors offer secure PCB retention and strain relief for solder joints. These Easy-On 1.0 mm FFC/FPC connectors are available in a wide range of circuit sizes for design flexibility.

Features and Benefits

Double bottom contacts for clean mating interface and excellent contact reliability
Cable ear-tab locking feature for cable alignment and high retention force
Compact low profile design with 1.9 mm mated height
Zero Insertion Force for easy cable insertion, repeat cycling with minimum wear
Solder tabs for secure PCB retention
Vacuum pick and place area on top of housing for cost saving easy board assembly

Applications

With their compact size these Easy-On 1.0 mm FFC/FPC connectors are suitable for tight packaging applications. Applications include automotive display audio and car navigation and consumer products such as flat panel TVs, portable games and personal navigation equipment. Other applications include data-communications including optical disk drives, tablet and Notebook PCs, printers and copiers.

1.0mm FFC/FPC Connectors – Molex

Specifikationer
Attribute Value
Number of Contacts 22
Contact Material Phosphor Bronze
Pitch 1mm
Mounting Type Surface Mount
Gender Male
Termination Type ZIF Bottom Contact
Body Orientation Right Angle
Current Rating 500mA
Voltage Rating 50 V ac/dc
Series Easy-On
Series Number 200528
Number of Rows 1
Contact Plating Gold over Nickel
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Housing Material Liquid Crystal Polymer
Termination Method Solder
Tillfälligt slut i lager – restorder för leverans 2020-05-27
Pris (ex. moms) Each (On a Reel of 3000)
2,409 kr
(exkl. moms)
3,011 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
3000 +
2,409 kr
7 227,00 kr