- RS-artikelnummer:
- 850-9215
- Tillv. art.nr:
- PF2W740-F04-67N
- Tillverkare / varumärke:
- SMC
Denna produkt har utgått
- RS-artikelnummer:
- 850-9215
- Tillv. art.nr:
- PF2W740-F04-67N
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- JP
Produktdetaljer
Digital Flow Switch - PF2W Series
The PF2W series from SMC are digital flow switches for water. Flow rate setting and monitoring are possible with the digital display, switching from real-time flow rate to accumulated flow is possible. Suitable for various applications.
Integrated and remote type displays
Digital flow switch for water applications
Remote type display unit
Panel mounting
IP65 protection
Digital flow switch for water applications
Remote type display unit
Panel mounting
IP65 protection
Specifikationer
Attribute | Value |
---|---|
Maximum Flow Rate | 45 L/min |
Electrical Connection | G 1/2 |
Control Output | PNP Open Collector |
Mounting Style | Panel Mount |
Supply Voltage | 12 → 24 V dc |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |