Hammond 1422 N4 QT SS Series Stainless Steel Double-Door-Door Floor Standing Enclosure, Opaque Door, IP66, 2136.9 x
- RS-artikelnummer:
- 867-2739
- Tillv. art.nr:
- 1422N4S16F24FQT
- Tillverkare / varumärke:
- Hammond
Det är tyvärr inte möjligt att visa lagerbehållning för närvarande. Uppdatera sidan och försök igen.
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
159 927,55 kr
(exkl. moms)
199 909,44 kr
(inkl. moms)
Enheter | Per unit |
1 + | 159 927,55 kr |
- RS-artikelnummer:
- 867-2739
- Tillv. art.nr:
- 1422N4S16F24FQT
- Tillverkare / varumärke:
- Hammond
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CA
Produktdetaljer
Hammond 1422 Series Stainless Steel Floor Mount Enclosure
Premium range of floor mounting enclosures from Hammond provide the user with a durable solution. The Hammond 1422 series has been designed for use within residential electrical & electronic applications as well as pneumatic & hydraulic controls and instrumentation
Can be used in applications which will be exposed to water, such as being hosed down and environments where corrosion may be a serious concern
Thanks to a smooth continuous weld and no knockouts, cutouts or holes the 1422 series prevents dirt or water ingress
To provide another added layer of protection there is a formed lip on the top of the enclosure to exclude flowing liquids
Collar studs and bonding studs are both provided
Thanks to a smooth continuous weld and no knockouts, cutouts or holes the 1422 series prevents dirt or water ingress
To provide another added layer of protection there is a formed lip on the top of the enclosure to exclude flowing liquids
Collar studs and bonding studs are both provided
Note
Accessories such as rack screws & washers and thumb screws are available
Stainless Steel Floor Standing Enclosure
Specifikationer
Attribute | Value |
---|---|
Number of Doors | 2 |
IP Rating | IP66 |
Series | 1422 N4 QT SS |
Door Type | Opaque |
Construction Type | Welded |
Body Material | Stainless Steel |
Colour | Natural |
External Dimensions | 2136.9 x 1830.32 x 627.13mm |
External Depth | 627.1mm |
External Height | 2136.9 mm |
External Width | 1830.3 mm |
Enclosure Rating | IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X |
Standards Met | CSA 12, CSA 3R, CSA 4, CSA 4X, IEC 60529, JIC EGP-1-1967, UL 508 12, UL 508 3R, UL 508 4, UL 508 4X |