- RS-artikelnummer:
- 810-0066
- Tillv. art.nr:
- SN74AC74D
- Tillverkare / varumärke:
- Texas Instruments
Denna produkt har utgått
- RS-artikelnummer:
- 810-0066
- Tillv. art.nr:
- SN74AC74D
- Tillverkare / varumärke:
- Texas Instruments
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
74AC Family, Texas Instruments
Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74AC Family
Specifikationer
Attribute | Value |
---|---|
Logic Family | 74AC |
Logic Function | D Type |
Output Type | CMOS |
Output Signal Type | Differential |
Triggering Type | Positive Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Set/Reset | Reset |
Number of Elements per Chip | 2 |
Maximum Propagation Delay Time @ Maximum CL | 14.5 ns @ 50 pF |
Dimensions | 8.75 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Temperature | -40 °C |
Length | 8.75mm |
Minimum Operating Supply Voltage | 2 V |
Height | 1.5mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Width | 4mm |
- RS-artikelnummer:
- 810-0066
- Tillv. art.nr:
- SN74AC74D
- Tillverkare / varumärke:
- Texas Instruments