- RS-artikelnummer:
- 188-2563
- Tillv. art.nr:
- W29N04GZBIBF
- Tillverkare / varumärke:
- Winbond
Denna produkt har utgått
- RS-artikelnummer:
- 188-2563
- Tillv. art.nr:
- W29N04GZBIBF
- Tillverkare / varumärke:
- Winbond
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Density : 4Gbit (Single chip solution)
Vcc : 2.7V to 3.6V
Bus width : x8
Operating temperature
Industrial: -40°C to 85°C
Single-Level Cell (SLC) technology.
Organization
Density: 4G-bit/512M-byte
Page size
2,112 bytes (2048 + 64 bytes)
Block size
64 pages (128K + 4K bytes)
Highest Performance
Read performance (Max.)
Random read: 25us
Sequential read cycle: 25ns
Write Erase performance
Page program time: 250us(typ.)
Block erase time: 2ms(typ.)
Endurance 100,000 Erase/Program Cycles(1)
10-years data retention
Command set
Standard NAND command set
Additional command support
Sequential Cache Read
Random Cache Read
Cache Program
Copy Back
Two-plane operation
Contact Winbond for OTP feature
Contact Winbond for Block Lock feature
Lowest power consumption
Read: 25mA(typ.)
Program/Erase: 25mA(typ.)
CMOS standby: 10uA(typ.)
Space Efficient Packaging
48-pin standard TSOP1
63-ball VFBGA
Vcc : 2.7V to 3.6V
Bus width : x8
Operating temperature
Industrial: -40°C to 85°C
Single-Level Cell (SLC) technology.
Organization
Density: 4G-bit/512M-byte
Page size
2,112 bytes (2048 + 64 bytes)
Block size
64 pages (128K + 4K bytes)
Highest Performance
Read performance (Max.)
Random read: 25us
Sequential read cycle: 25ns
Write Erase performance
Page program time: 250us(typ.)
Block erase time: 2ms(typ.)
Endurance 100,000 Erase/Program Cycles(1)
10-years data retention
Command set
Standard NAND command set
Additional command support
Sequential Cache Read
Random Cache Read
Cache Program
Copy Back
Two-plane operation
Contact Winbond for OTP feature
Contact Winbond for Block Lock feature
Lowest power consumption
Read: 25mA(typ.)
Program/Erase: 25mA(typ.)
CMOS standby: 10uA(typ.)
Space Efficient Packaging
48-pin standard TSOP1
63-ball VFBGA
4Gb SLC NAND Flash Memory with uniform 2KB+64B page size.
Bus Width: x8
Random Read: 25us
Page Program Time: 250us(typ.)
Block Erase Time: 2ms(typ.)
Support OTP Memory Area
Random Read: 25us
Page Program Time: 250us(typ.)
Block Erase Time: 2ms(typ.)
Support OTP Memory Area
Specifikationer
Attribute | Value |
---|---|
Memory Size | 4Gbit |
Interface Type | Parallel |
Package Type | VFBGA |
Pin Count | 63 |
Organisation | 512M x 8 bit |
Mounting Type | Surface Mount |
Cell Type | SLC NAND |
Minimum Operating Supply Voltage | 1.7 V |
Maximum Operating Supply Voltage | 1.95 V |
Dimensions | 11.1 x 9.1 x 0.6mm |
Minimum Operating Temperature | -40 °C |
Maximum Random Access Time | 25µs |
Number of Bits per Word | 8bit |
Maximum Operating Temperature | +85 °C |
Number of Words | 512M |
- RS-artikelnummer:
- 188-2563
- Tillv. art.nr:
- W29N04GZBIBF
- Tillverkare / varumärke:
- Winbond