- RS-artikelnummer:
- 177-9665
- Tillv. art.nr:
- SST39SF010A-55-4I-NHE
- Tillverkare / varumärke:
- Microchip
Tillfälligt slut i lager – restorder för leverans 2024-06-10
Lagt till varukorgen
Pris (ex. moms) Var (i ett rör med 30)
20,812 kr
(exkl. moms)
26,015 kr
(inkl. moms)
Enheter | Per unit | Per Tube* |
30 - 90 | 20,812 kr | 624,36 kr |
120 + | 20,294 kr | 608,82 kr |
- RS-artikelnummer:
- 177-9665
- Tillv. art.nr:
- SST39SF010A-55-4I-NHE
- Tillverkare / varumärke:
- Microchip
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
The SST39SF010A is a CMOS Multi-Purpose Flash (MPF) manufactured with SST proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. The SST39SF010A writes (Program or Erase) with a 4.5-5.5V power supply.
Single 4.5-5.5V Read and Write Operations
Superior Reliability– Endurance: 100,000 Cycles (typical)– Greater than 100 years Data Retention
Low Power Consumption(typical values at 14 MHz)– Active Current: 10 mA (typical)– Standby Current: 30 μA (typical)
Sector-Erase Capability– Uniform 4 KByte sectors
Fast Read Access Time:– 55 ns– 70 ns
Latched Address and Data
Automatic Write Timing– Internal VPP Generation
End-of-Write Detection– Toggle Bit– Data# Polling
Superior Reliability– Endurance: 100,000 Cycles (typical)– Greater than 100 years Data Retention
Low Power Consumption(typical values at 14 MHz)– Active Current: 10 mA (typical)– Standby Current: 30 μA (typical)
Sector-Erase Capability– Uniform 4 KByte sectors
Fast Read Access Time:– 55 ns– 70 ns
Latched Address and Data
Automatic Write Timing– Internal VPP Generation
End-of-Write Detection– Toggle Bit– Data# Polling
Specifikationer
Attribute | Value |
---|---|
Memory Size | 1Mbit |
Interface Type | Parallel |
Package Type | PLCC |
Pin Count | 32 |
Organisation | 128K x 8 |
Mounting Type | Surface Mount |
Cell Type | Split Gate |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Block Organisation | Symmetrical |
Length | 14mm |
Height | 3.37mm |
Width | 11.5mm |
Dimensions | 11.5 x 14 x 3.37mm |
Series | SST39 |
Number of Bits per Word | 8bit |
Maximum Operating Temperature | +85 °C |
Number of Words | 128K |
Minimum Operating Temperature | -40 °C |
Maximum Random Access Time | 55ns |