- RS-artikelnummer:
- 177-5290
- Tillv. art.nr:
- S29GL256P10FFI020
- Tillverkare / varumärke:
- Cypress Semiconductor
Denna produkt har utgått
- RS-artikelnummer:
- 177-5290
- Tillv. art.nr:
- S29GL256P10FFI020
- Tillverkare / varumärke:
- Cypress Semiconductor
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Parallel NOR Flash Memory, Cypress Semiconductor
High performance
Fast random-access and high bandwidth
Fast random-access and high bandwidth
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
Specifikationer
Attribute | Value |
---|---|
Memory Size | 256Mbit |
Interface Type | CFI |
Package Type | FPBGA |
Pin Count | 64 |
Organisation | 256M x 1 bit |
Mounting Type | Surface Mount |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 13 x 11 x 1mm |
Number of Words | 256M |
Number of Bits per Word | 1 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 110ns |
- RS-artikelnummer:
- 177-5290
- Tillv. art.nr:
- S29GL256P10FFI020
- Tillverkare / varumärke:
- Cypress Semiconductor