RS PRO Aluminium Oxide Flap Wheel 80 Grit, 50mm x 15mm x 6mm

  • RS-artikelnummer 690-041
  • Tillverkare / varumärke RS PRO
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): GB
Produktdetaljer

Flap Wheel Grinders

Flap wheel grinders ideally suited for stock removal, deburring, cleaning, blending and finishing on a wide range of materials.

Aluminium Oxide
Integral 6mm diameter shaft

Specifikationer
Attribute Value
Abrasive Material Aluminium Oxide
Grit Size 80
Diameter 50mm
Thickness 15mm
Shank Diameter 6mm
Maximum Safe Speed 15000rpm
Denna produkt har utgått
Relaterte Produkter
Introducing the 3M™ Scotch-Brite™ 450, this combi wheel ...
Description:
Introducing the 3M™ Scotch-Brite™ 450, this combi wheel provides a versatile one wheel system that features a blend of impressive abrasives with aluminium oxide and Scotch-Brite™. The 450 flap wheels are long-lasting and precision made to provide you with overall ...
Roloc+™ long life flap brush, made from heavy ...
Description:
Roloc+™ long life flap brush, made from heavy duty Scotch-Brite™Gives a uniform surface finish, removing handling marks and surface imperfectionsUse with back-up pad/holder stock no. 456-2603Medium grade.
Introducing the 3M™ 339, this flap disc provides ...
Description:
Introducing the 3M™ 339, this flap disc provides a versatile one disc system that features an impressive aluminium oxide abrasive. The 339 flap wheels are long-lasting and precision made to provide you with overall consistency and greater control over a ...