- RS-artikelnummer:
- 133-371
- Tillv. art.nr:
- 5541207100
- Tillverkare / varumärke:
- DRONCO
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer
- 184-9843
Pris (ex. moms) Var (i ett paket med 5)
40,50 kr
(exkl. moms)
50,62 kr
(inkl. moms)
- RS-artikelnummer:
- 133-371
- Tillv. art.nr:
- 5541207100
- Tillverkare / varumärke:
- DRONCO
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
DRONCO Gloss Polishing Flap Disc
The DRONCO 115mm gloss polishing flap disc is a high-quality tool designed for the use on the angle grinder. With a bore size of 22mm, it is also equipped with fins made of a highly effective abrasive felt. The new G-VA finish completes the range of three different polishing flap discs for the angle grinder successfully used by users for many years. With this programme of now four polishing flap discs graded in the fleece structure, the full processing chain from the rougher surface processing up to the finish gloss is possible.
Inclusions:
Mops and deburring/finishing wheels
Polishing mops for use with bench-mounted or hand-held machines that utilise a tapered spindle mounting
10-piece set, one size
Inclusions:
Mops and deburring/finishing wheels
Polishing mops for use with bench-mounted or hand-held machines that utilise a tapered spindle mounting
10-piece set, one size
Features and Benefits
Depending on grit, suitable for descaling and removing rust from workpieces and weld seams, preparing painted surfaces
Surface finishing, and polishing of stainless steel aluminium along with non-ferrous metals
Surface finishing, and polishing of stainless steel aluminium along with non-ferrous metals
Specifikationer
Attribute | Value |
---|---|
Disc Type | Flap Disc |
Disc Diameter | 115mm |
- RS-artikelnummer:
- 133-371
- Tillv. art.nr:
- 5541207100
- Tillverkare / varumärke:
- DRONCO