DRONCO Zirconium Dioxide Medium Flap Disc, 80 Grit, 125mm x 22mm Bore

  • RS-artikelnummer 108-909
  • Tillv. art.nr 5542206100
  • Tillverkare / varumärke DRONCO
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
Produktdetaljer

Polishing flap discs G-VA

Polishing flap discs with highly effective abrasive felt
Depending on grit, suitable for descaling and removing rust from workpieces and weld seams, preparing painted surfaces, surface finishing and polishing of stainless steel aluminium and non-ferrous metals

Supplied with

10-piece set, one size

Mops & Deburring/Finishing Wheels

Polishing mops for use with bench-mounted or hand-held machines which utilise a tapered spindle mounting.

Specifikationer
Attribute Value
Abrasive Material Zirconium Dioxide
Grit Size 80
Grade Medium
Diameter 125mm
Bore Size 22mm
3 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) 1 Bag of 10
978,90 kr
(exkl. moms)
1 223,62 kr
(inkl. moms)
Påse(ar)
Per Bag
Per unit*
1 - 4
978,90 kr
97,89 kr
5 +
920,15 kr
92,015 kr
Relaterte Produkter
Designed for grinding and sanding operations for a ...
Description:
Designed for grinding and sanding operations for a wide range of industrial applicationsZirconia aluminium abrasive has a unique self-sharpening characteristic. It allows controlled fracturing of the grain continuously producing sharp, new abrading points.
Professional classic diamond blades suitable for surface grinding ...
Description:
Professional classic diamond blades suitable for surface grinding of all types of masonry materials. Single rim, brazed, segmented cup grinder.Hollow steel centre.Slant segments.
Professional range of clipper diamond blades designed for ...
Description:
Professional range of clipper diamond blades designed for cutting concrete floors. Excellent cutting speed for both dry and wet.Extreme durability.Laser welded diamond segments.
Introducing the 3M™ 566A, this flap disc provides ...
Description:
Introducing the 3M™ 566A, this flap disc provides a versatile one disc system that features self-sharpening alumina-zirconia. This abrasive is able to provide better longevity and increased cutting power over aluminium oxide. The strong polyester-cotton backing offers great flexibility and ...