- RS-artikelnummer:
- 286-3651
- Tillverkare / varumärke:
- RS PRO
- RS-artikelnummer:
- 286-3651
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- GB
Produktdetaljer
Side Palm, (Closed one end)
For fixing uprights to a wall
Ideal where there is a step between levels and the vertical face is exposed i.e. platforms, stairs, ramps etc
Ideal where there is a step between levels and the vertical face is exposed i.e. platforms, stairs, ramps etc
Note
If machined to allow the upright to pass through, then the bottom fixing hole in flange may be unusable.
Standards
BS 1387
Specifikationer
Attribute | Value |
---|---|
Component Type | Side Palm |
Fits Tube Diameter | 33.7mm |
Fits Strut Profile | Type 1 |
Structural Element Type | Round Tube |
Fits Round Tube Size | Type 1 |
Product Family | RS Handrail System |
Material | Cast Iron |
Product System | 146 |