Wall Mounted First Aid Kit, 310 mm x 210mm x 130 mm

  • RS-artikelnummer 309-0422
  • Tillv. art.nr 0301138
  • Tillverkare / varumärke W Sohngen
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): DE
Produktdetaljer

First-aid case, SN-CD

310 x 210 x 130 mm
Wall mounting bracket with 90 °C stop-lock
Screen print labelling
Colour pictograms
Content standard DIN 13 157

Specifikationer
Attribute Value
Kit Type First Aid Kit
Case Type Wall Mounted
Depth 130 mm
Height 310 mm
Width 210mm
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each
1 590,60 kr
(exkl. moms)
1 988,25 kr
(inkl. moms)
Enheter
Per unit
1 - 9
1 590,60 kr
10 - 19
1 526,98 kr
20 +
1 479,26 kr
Nästa dag-leverans inte möjlig
Related Products
Universal requirement for any area at risk of ...
Description:
Universal requirement for any area at risk of contamination. This unit provides a regulated flow of gentle aerated water to eyes and face and is ideal for use in workshops, factories, washrooms, first aid stations and laboratories. The bowl and ...
Suitable for factory, washroom, laboratory or even school ...
Description:
Suitable for factory, washroom, laboratory or even school use, this model is made to the highest standards and is quick and simple to operate. It is designed to wash away contaminants from the eyes and face quickly and continuously. This ...
Where contractors have one or more employees on ...
Description:
Where contractors have one or more employees on site for more than four hours, they must provide them with adequate and suitable washing facilities. This unit provides a quick and simple response in event of contamination, essential if lasting injury ...
HypaClens Sterile Eyewash Pods gently wash the eye ...
Description:
HypaClens Sterile Eyewash Pods gently wash the eye and provide sensitive and moisture replenishing relief for eyes that have been contaminated with particles or liquid. HypaClens Sterile Eyewash Pods contain 0.9% sterile saline solution that is ideal for irrigating eyes ...